TG2016SMN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 38.4000M-ECGNNM0

DigiKey Part Number
114-TG2016SMN38.4000M-ECGNNM0TR-ND - Tape & Reel (TR)
114-TG2016SMN38.4000M-ECGNNM0CT-ND - Cut Tape (CT)
114-TG2016SMN38.4000M-ECGNNM0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2016SMN 38.4000M-ECGNNM0
Description
XTAL OSC TCXO 38.4000MHZ CSWV SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 38.4000M-ECGNNM0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
38.4 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
102,17100 €21,71 €
252,05280 €51,32 €
501,96800 €98,40 €
1001,88660 €188,66 €
2501,78416 €446,04 €
5001,74554 €872,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,47518 €475,18 €
2 0000,45554 €911,08 €
3 0000,44443 €1 333,29 €
5 0000,43082 €2 154,10 €
7 0000,42210 €2 954,70 €
10 0000,41304 €4 130,40 €
12 0000,40849 €4 901,88 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:3,10000 €