Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG5032CFN 20.0000M-CBGNNA3 | |
|---|---|
DigiKey Part Number | 114-TG5032CFN20.0000M-CBGNNA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG5032CFN 20.0000M-CBGNNA3 |
Description | XTAL OSC TCXO 20.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output CMOS | Height - Seated (Max) 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG5032CFN 20.0000M-CBGNNA0 | EPSON | 0 | 114-TG5032CFN20.0000M-CBGNNA0TR-ND | 6,37425 € | Parametric Equivalent |
| TG5032CFN 20.0000M-CBGNNAB | EPSON | 0 | 114-TG5032CFN20.0000M-CBGNNAB-ND | 16,79700 € | Parametric Equivalent |
| AST3TDA53TACJ2-20.0000MHZ | Abracon LLC | 100 | 535-AST3TDA53TACJ2-20.0000MHZ-ND | 34,25000 € | Parametric Equivalent |
| AST3TDA53TACJ2-20.0000MHZT2 | Abracon LLC | 0 | 535-AST3TDA53TACJ2-20.0000MHZT2TR-ND | 21,26876 € | Parametric Equivalent |
| AST3TDA53TACJ2-20.0000MHZT5 | Abracon LLC | 0 | 535-AST3TDA53TACJ2-20.0000MHZT5TR-ND | 20,90228 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,27832 € | 3 569,58 € |
| Unit Price without VAT: | 14,27832 € |
|---|---|
| Unit Price with VAT: | 17,70512 € |





