
ESP32-H2-MINI-1U-H2S | |
|---|---|
DigiKey Part Number | 1965-ESP32-H2-MINI-1U-H2STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESP32-H2-MINI-1U-H2S |
Description | RF TXRX MOD 802.15.4BT SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -105.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32-H2 | |
Memory Size | 2MB Flash, 128kB ROM, 320kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 25mA ~ 29mA | |
Current - Transmitting | 26mA ~ 123mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 61-SMD Module |


