IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 2.4GHz 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 2.4GHz 28-VFQFN Exposed Pad
28-VFQFN Exposed Pad

ESP8685H4

DigiKey Part Number
1965-ESP8685H4TR-ND - Tape & Reel (TR)
1965-ESP8685H4CT-ND - Cut Tape (CT)
1965-ESP8685H4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP8685H4
Description
IC RF TXRX+MCU BLE 28QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 2.4GHz 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ESP8685H4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-98.4dBm
Mfr
Memory Size
4MB Flash, 384kB RAM, 400kB SRAM
Series
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
15
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
84mA ~ 87mA
Type
TxRx + MCU
Current - Transmitting
276mA ~ 335mA
RF Family/Standard
Bluetooth, WiFi
Operating Temperature
-40°C ~ 105°C (TA)
Protocol
Mounting Type
Surface Mount
Frequency
Package / Case
28-VFQFN Exposed Pad
Data Rate (Max)
150Mbps
Supplier Device Package
28-QFN (4x4)
Power - Output
21dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 119
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,41000 €2,41 €
102,08100 €20,81 €
251,96640 €49,16 €
1001,80780 €180,78 €
2501,71280 €428,20 €
5001,64564 €822,82 €
1 0001,58233 €1 582,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,27485 €6 374,25 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,98840 €