CCD Image Sensor 160H x 60V 20µm x 20µm 44-CSP (6.26x4.18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC635-CSP44-003

DigiKey Part Number
2199-EPC635-CSP44-003TR-ND - Tape & Reel (TR)
2199-EPC635-CSP44-003CT-ND - Cut Tape (CT)
2199-EPC635-CSP44-003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC635-CSP44-003
Description
IC TOF IMAGER 160X60
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CCD Image Sensor 160H x 60V 20µm x 20µm 44-CSP (6.26x4.18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ESPROS Photonics AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CCD
Pixel Size
20µm x 20µm
Active Pixel Array
160H x 60V
Frames per Second
512.0
Voltage - Supply
1.71V ~ 1.98V
Package / Case
44-XFBGA, CSPBGA
Supplier Device Package
44-CSP (6.26x4.18)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,73000 €24,73 €
522,66000 €113,30 €
1021,89000 €218,90 €
2521,33080 €533,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,42396 €5 211,98 €
Manufacturers Standard Package
Unit Price without VAT:24,73000 €
Unit Price with VAT:30,66520 €