
FLP21A | |
|---|---|
DigiKey Part Number | 2082-FLP21A-ND |
Manufacturer | |
Manufacturer Product Number | FLP21A |
Description | FLP21A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.878" (22.30mm) Thermoplastic Rubber Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Access Solutions | Material Thermoplastic Rubber |
Packaging Bulk | Hole Diameter 0.878" (22.30mm) |
Part Status Active | Diameter - Inside 0.748" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,78740 € | 1 968,50 € |
| Unit Price without VAT: | 0,78740 € |
|---|---|
| Unit Price with VAT: | 0,97638 € |

