15155B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15155B

10213B

DigiKey Part Number
RPC5558-ND
Manufacturer
Manufacturer Product Number
10213B
Description
HOLE PLUG .61" PVC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hole Plug PVC Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Body Plug
Color
Black
Material
PVC
Flange Diameter
0.866" (22.00mm)
Panel Thickness
0.063" (1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 634
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20200 €2,02 €
250,18960 €4,74 €
500,18040 €9,02 €
1000,17180 €17,18 €
2500,16108 €40,27 €
5000,15334 €76,67 €
1 0000,14601 €146,01 €
2 5000,13686 €342,15 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €