


CBABS115A | |
|---|---|
DigiKey Part Number | RPC5695-ND |
Manufacturer | |
Manufacturer Product Number | CBABS115A |
Description | BRD SPT SNAP LOCK ADHESIVE NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Length - Overall | - | |
Support Hole Diameter | 0.137" (3.48mm) | |
Mounting Hole Diameter | 0.137" (3.48mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,98000 € | 4,90 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,83760 € | 20,94 € |
| 50 | 0,78760 € | 39,38 € |
| 100 | 0,74280 € | 74,28 € |
| 250 | 0,69088 € | 172,72 € |
| 500 | 0,65642 € | 328,21 € |
| 1 000 | 0,62553 € | 625,53 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |


