


CT073A | |
|---|---|
DigiKey Part Number | RPC3774-ND |
Manufacturer | |
Manufacturer Product Number | CT073A |
Description | CBL TIE LOCKING NAT 120LB 1.476' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.24" (133.00mm) 0.315" (8.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.315" (8.00mm) |
Manufacturer Essentra Components | Length - Actual 1.476' (450.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 17.75" | Base Product Number |
Bundle Diameter 5.24" (133.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53420 € | 53,42 € |
| 200 | 0,50860 € | 101,72 € |
| 300 | 0,49427 € | 148,28 € |
| 500 | 0,47676 € | 238,38 € |
| 700 | 0,46556 € | 325,89 € |
| 1 000 | 0,45397 € | 453,97 € |
| Unit Price without VAT: | 0,53420 € |
|---|---|
| Unit Price with VAT: | 0,66241 € |

