23176
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23176
R911-2
R911-2
Supporting your Project: Printed Circuit Board Solutions

R911-2

DigiKey Part Number
RPC1609-ND
Manufacturer
Manufacturer Product Number
R911-2
Description
ROUND SPACER NYLON 1/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White
Datasheet
 Datasheet
EDA/CAD Models
R911-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13000 €0,65 €
100,12000 €1,20 €
250,10880 €2,72 €
500,10100 €5,05 €
1000,09440 €9,44 €
2500,08656 €21,64 €
5000,08138 €40,69 €
1 0000,07676 €76,76 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19840 €