


RSC-6-01 | |
|---|---|
DigiKey Part Number | RPC4959-ND |
Manufacturer | |
Manufacturer Product Number | RSC-6-01 |
Description | CBL CLIP BENDABLE BLACK PUSH IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Black Push In 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | RSC-6-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Width 0.240" (6.10mm) |
Packaging Bulk | Panel Hole Size 0.189" (4.80mm) |
Part Status Active | Material Thickness 0.040" (1.02mm) |
Type Clip, Bendable | Material Flammability Rating UL94 V-2 |
Type Attributes Snap Closure | Panel Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
Opening Size 0.375" (9.53mm) | Base Product Number |
Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,20040 € | 5,01 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,18190 € | 18,19 € |
| 250 | 0,17044 € | 42,61 € |
| 500 | 0,16228 € | 81,14 € |
| 1 000 | 0,15452 € | 154,52 € |
| 3 000 | 0,14299 € | 428,97 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |


