LCP12Y-50-10K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCP12Y-12-10K

DigiKey Part Number
5256-LCP12Y-12-10K-ND
Manufacturer
Manufacturer Product Number
LCP12Y-12-10K
Description
LINEAR POT 10K OHM 0.2W PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Surface Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±400ppm/°C
Rotation
-
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
1.240" (31.50mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
-
Mounting Type
Surface Mount
Size - Body
Rectangular - 1.500" x 0.500" Face (38.10mm x 12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1392,49000 €392,49 €
10328,38600 €3 283,86 €
25305,79840 €7 644,96 €
Unit Price without VAT:392,49000 €
Unit Price with VAT:486,68760 €