
SMR46B-10-1-1K | |
|---|---|
DigiKey Part Number | 5256-SMR46B-10-1-1K-ND |
Manufacturer | |
Manufacturer Product Number | SMR46B-10-1-1K |
Description | 10 TURNS, WIREWOUND, LIMIT SWITC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 5W Solder Turret |
Category | Number of Gangs 1 |
Manufacturer ETI Systems | Adjustment Type User Defined |
Series | Temperature Coefficient 20ppm/°C |
Packaging Bulk | Rotation 3600° |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 11 | Actuator Type Round |
Tolerance ±5% | Actuator Length 0.813" (20.64mm) |
Power (Watts) 5W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.813" Dia (20.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,14000 € | 295,14 € |
| Unit Price without VAT: | 295,14000 € |
|---|---|
| Unit Price with VAT: | 365,97360 € |


