



PESD5V0L1UL | |
|---|---|
DigiKey Part Number | 5272-PESD5V0L1ULTR-ND - Tape & Reel (TR) 5272-PESD5V0L1ULCT-ND - Cut Tape (CT) 5272-PESD5V0L1ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1UL |
Description | TVS DIODE 5VWM 12VC SOD882 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 42W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07640 € | 7,64 € |
| 500 | 0,05594 € | 27,97 € |
| 1 000 | 0,04931 € | 49,31 € |
| 2 000 | 0,04371 € | 87,42 € |
| 5 000 | 0,03764 € | 188,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03387 € | 338,70 € |
| 20 000 | 0,03070 € | 614,00 € |
| 30 000 | 0,02909 € | 872,70 € |
| 50 000 | 0,02727 € | 1 363,50 € |
| 70 000 | 0,02620 € | 1 834,00 € |
| 100 000 | 0,02515 € | 2 515,00 € |
| 250 000 | 0,02286 € | 5 715,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

