
502-1120-3 | |
|---|---|
DigiKey Part Number | 1601-502-1120-3-ND |
Manufacturer | |
Manufacturer Product Number | 502-1120-3 |
Description | PS-1120-3 POWER SUPPLY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Xenon Power Supply 15V ~ 28V |
Datasheet | Datasheet |
Category | Type Power Supply |
Manufacturer Excelitas Technologies | Output Power 20W |
Series | Voltage 15V ~ 28V |
Packaging Box | Temperature 0°C ~ 40°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,92000 € | 625,92 € |
| Unit Price without VAT: | 625,92000 € |
|---|---|
| Unit Price with VAT: | 776,14080 € |


