
VTB6061UVJH | |
|---|---|
DigiKey Part Number | 1601-VTB6061UVJH-ND |
Manufacturer | |
Manufacturer Product Number | VTB6061UVJH |
Description | SENSOR PHOTODIODE 920NM TO233AA |
Customer Reference | |
Detailed Description | Photodiode 920nm 110° TO-233AA, TO-8-3 Lens Top Metal Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 920nm | |
Color - Enhanced | Blue | |
Spectral Range | 200nm ~ 1100nm | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.1 A/W @ 365nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 37.7mm² | |
Viewing Angle | 110° | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-233AA, TO-8-3 Lens Top Metal Can |

