
9461221002 | |
|---|---|
DigiKey Part Number | 1934-9461221002-ND |
Manufacturer | |
Manufacturer Product Number | 9461221002 |
Description | 61 PLANAR E CORE14/3.5/5-61 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core Planar E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.1428 |
Manufacturer Fair-Rite Products Corp. | Effective Length (le) mm 207.0 |
Packaging Tray | Effective Area (Ae) mm² 1450.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 82.8 |
Core Type Planar E | Effective Magnetic Volume (Ve) mm³ 300000.0 |
Supplier Device Package E 14 x 3.5 x 5 | Finish Uncoated |
Material 61 | Height 0.138" (3.50mm) |
Inductance Factor (Al) 80 nH | Length 0.551" (14.00mm) |
Gap Ungapped | Width 0.197" (5.00mm) |
Initial Permeability (µi) 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,26600 € | 12,66 € |
| 25 | 1,08120 € | 27,03 € |
| 50 | 0,95400 € | 47,70 € |
| 195 | 0,73046 € | 142,44 € |
| 390 | 0,62803 € | 244,93 € |
| 585 | 0,61087 € | 357,36 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,26920 € |

