HI5703KCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC2111AR3C

DigiKey Part Number
2156-TMC2111AR3C-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
TMC2111AR3C
Description
IC SHIFT REGISTER 16BIT 28-PLCC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 16 Bit 28-PLCC (11.43x11.43)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Shift Register
Output Type
-
Number of Elements
1
Number of Bits per Element
16
Function
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.43x11.43)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 751
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
544,76074 €257,08 €
Unit Price without VAT:4,76074 €
Unit Price with VAT:5,90332 €