



TX39/20/13-3E27 | |
|---|---|
DigiKey Part Number | 1779-1612-ND |
Manufacturer | |
Manufacturer Product Number | TX39/20/13-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 1.567" (39.80mm) Diameter 0.535" (13.60mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package TX 39 x 20 x 13 |
Manufacturer Ferroxcube | Material 3E27 |
Packaging Bulk | Diameter 1.567" (39.80mm) |
Part Status Active | Finish Epoxy |
Core Type Toroid | Height 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,25600 € | 32,56 € |
| 25 | 2,75280 € | 68,82 € |
| 50 | 2,40280 € | 120,14 € |
| 140 | 1,92721 € | 269,81 € |
| 280 | 1,87861 € | 526,01 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,92720 € |

