
ADN-S-10-10-A | |
|---|---|
DigiKey Part Number | 2171-ADN-S-10-10-A-ND |
Manufacturer | |
Manufacturer Product Number | ADN-S-10-10-A |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.394" (10.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 116 PSI (1 ~ 8 bar) |
Packaging Bulk | Connection Method M3 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -10°C ~ 60°C |
Construction Compact Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,47000 € | 26,47 € |
| Unit Price without VAT: | 26,47000 € |
|---|---|
| Unit Price with VAT: | 32,82280 € |

