
CPE18-M1H-3OL-1/4 | |
|---|---|
DigiKey Part Number | 2171-CPE18-M1H-3OL-1/4-ND |
Manufacturer | |
Manufacturer Product Number | CPE18-M1H-3OL-1/4 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Open Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/4" |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 3/2 Normally Open | Operating Temperature -5°C ~ 50°C |
Operating Pressure 36 ~ 145 PSI (2.5 ~ 10 bar) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,09000 € | 193,09 € |
| Unit Price without VAT: | 193,09000 € |
|---|---|
| Unit Price with VAT: | 239,43160 € |

