
DNC-3"-10"-PPV-A | |
|---|---|
DigiKey Part Number | 2171-DNC-3"-10"-PPV-A-ND |
Manufacturer | |
Manufacturer Product Number | DNC-3"-10"-PPV-A |
Description | PROFILE CYLINDER |
Customer Reference | |
Detailed Description | Linear Actuator Square Cylinder Double Acting 10.000" (254.00mm) |
Category | Stroke Length 10.000" (254.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 9 ~ 174 PSI (0.6 ~ 12 bar) |
Packaging Bulk | Connection Method NPT3/8-18 |
Part Status Obsolete | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread 3/4-16 UNF |
Construction Square Cylinder | Operating Temperature -20°C ~ 80°C |

