
HEE-1/4-D-MIDI-24 | |
|---|---|
DigiKey Part Number | 2171-HEE-1/4-D-MIDI-24-ND |
Manufacturer | |
Manufacturer Product Number | HEE-1/4-D-MIDI-24 |
Description | ON/OFF VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 36 ~ 232 PSI (2.5 ~ 16 bar) |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas |
Series | Connection Method Threaded G1/4" |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Solenoid Valve | Operating Temperature -10°C ~ 60°C |
Function 3/2 Normally Closed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,51000 € | 243,51 € |
| Unit Price without VAT: | 243,51000 € |
|---|---|
| Unit Price with VAT: | 301,95240 € |

