
HGRT-20-A | |
|---|---|
DigiKey Part Number | 2171-HGRT-20-A-ND |
Manufacturer | |
Manufacturer Product Number | HGRT-20-A |
Description | RADIAL GRIPPER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pneumatic Angular Gripper End Effector |
Datasheet | Datasheet |
Category | Type Angular Gripper |
Manufacturer Festo Corporation | Number of Jaws 2 |
Series | Drive Type Pneumatic |
Packaging Bulk | Operating Pressure 43.5 ~ 116.0PSI (3 ~ 8 bar) |
Part Status Active | Operating Temperature 5°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,29000 € | 965,29 € |
| Unit Price without VAT: | 965,29000 € |
|---|---|
| Unit Price with VAT: | 1 196,95960 € |

