
JH-5-1/8 | |
|---|---|
DigiKey Part Number | 2171-JH-5-1/8-ND |
Manufacturer | |
Manufacturer Product Number | JH-5-1/8 |
Description | PNEUMATIC VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/2 Control Valve Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 145 PSI (0 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G1/8" |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Control Valve | Operating Temperature -10°C ~ 60°C |
Function 5/2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,01000 € | 172,01 € |
| Unit Price without VAT: | 172,01000 € |
|---|---|
| Unit Price with VAT: | 213,29240 € |

