
LFMB-D-MIDI-U | |
|---|---|
DigiKey Part Number | 2171-LFMB-D-MIDI-U-ND |
Manufacturer | |
Manufacturer Product Number | LFMB-D-MIDI-U |
Description | BASIC VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter |
Datasheet | Datasheet |
Category | Operating Pressure 14.5 ~ 247 PSI (1 ~ 17 bar) |
Manufacturer Festo Corporation | Filtration Level 1µm |
Series | Fluid Type Compressed Air, Inert Gas |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Drain Type Manual |
Type Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,17000 € | 222,17 € |
| Unit Price without VAT: | 222,17000 € |
|---|---|
| Unit Price with VAT: | 275,49080 € |

