
LFR-1/4-D-MIDI | |
|---|---|
DigiKey Part Number | 2171-LFR-1/4-D-MIDI-ND |
Manufacturer | |
Manufacturer Product Number | LFR-1/4-D-MIDI |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/4 |
Datasheet | Datasheet |
Category | Flow Rate 528GPM (2000LPM) |
Manufacturer Festo Corporation | Connection Method G1/4 |
Series | Filtration Level 40µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Filter Regulator | Drain Type Manual |
Operating Pressure 14.5 ~ 232.1 PSI (1 ~ 16 bar) | Condensation Capacity 1.45oz (43ml) |
Pressure Regulation 7.3 ~ 174 PSI (0.5 ~ 12 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,81000 € | 194,81 € |
| Unit Price without VAT: | 194,81000 € |
|---|---|
| Unit Price with VAT: | 241,56440 € |

