MFR Recommended

LR-1/4-DB-7-MINI | |
|---|---|
DigiKey Part Number | 2171-LR-1/4-DB-7-MINI-ND |
Manufacturer | |
Manufacturer Product Number | LR-1/4-DB-7-MINI |
Description | PRESSURE REGULATOR |
Customer Reference | |
Detailed Description | Regulator G1/4 |
Category | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Manufacturer Festo Corporation | Pressure Regulation 7.3 ~ 102 PSI (0.5 ~ 7 bar) |
Series | Flow Rate 343GPM (1300LPM) |
Packaging Bulk | Connection Method G1/4 |
Part Status Obsolete | Fluid Type Compressed Air |
Type Regulator | Operating Temperature -5°C ~ 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS4-LR-1/4-D6-AG-BAR-B | Festo Corporation | 4 | 2171-MS4-LR-1/4-D6-AG-BAR-B-ND | 33,42000 € | MFR Recommended |


