
MFH-3-1/4 | |
|---|---|
DigiKey Part Number | 2171-MFH-3-1/4-ND |
Manufacturer | |
Manufacturer Product Number | MFH-3-1/4 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Function 3/2 Normally Closed |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G1/4" |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Solenoid Valve | Operating Temperature -5°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,37000 € | 221,37 € |
| Unit Price without VAT: | 221,37000 € |
|---|---|
| Unit Price with VAT: | 274,49880 € |

