Image for MPPE-3-1/8-6-010-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPPE-3-1/8-6-010-B

DigiKey Part Number
2171-MPPE-3-1/8-6-010-B-ND
Manufacturer
Manufacturer Product Number
MPPE-3-1/8-6-010-B
Description
PROPORTIONAL-PRESSURE REGULATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Regulator G1/8 18 ~ 30VDC Supply Voltage
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
116 PSI (8 bar)
Manufacturer
Festo Corporation
Pressure Regulation
0 ~ 87 PSI (0 ~ 6 bar)
Series
Features
18 ~ 30VDC Supply Voltage
Packaging
Bulk
Connection Method
G1/8
Part Status
Active
Fluid Type
Compressed Air, Inert Gas
Type
Regulator
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11 653,34000 €1 653,34 €
Manufacturers Standard Package
Unit Price without VAT:1 653,34000 €
Unit Price with VAT:2 050,14160 €