Filter Regulator M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2-LFR-M5-D6-A8-C-M-B

DigiKey Part Number
2171-MS2-LFR-M5-D6-A8-C-M-B-ND
Manufacturer
Manufacturer Product Number
MS2-LFR-M5-D6-A8-C-M-B
Description
FILTER REGULATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Filter Regulator M5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Rate
31GPM (140LPM)
Manufacturer
Festo Corporation
Connection Method
M5
Series
Filtration Level
5µm
Packaging
Bulk
Fluid Type
Compressed Air, Inert Gas
Part Status
Active
Operating Temperature
-5°C ~ 50°C
Type
Filter Regulator
Flow Direction
Left to Right
Operating Pressure
14.5 ~ 145 PSI (1 ~ 10 bar)
Drain Type
Manual
Pressure Regulation
7.3 ~ 102 PSI (0.5 ~ 7 bar)
Condensation Capacity
0.10oz (3ml)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,11000 €29,11 €
Manufacturers Standard Package
Unit Price without VAT:29,11000 €
Unit Price with VAT:36,09640 €