
PAN-6X1-BL | |
|---|---|
DigiKey Part Number | 2171-PAN-6X1-BL-ND |
Manufacturer | |
Manufacturer Product Number | PAN-6X1-BL |
Description | PLASTIC TUBING 50 METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Thermoplastic Elastomer (TPE) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Festo Corporation | Material Thermoplastic Elastomer (TPE) |
Series | Operating Pressure 102 PSI (7 bar) |
Packaging Bulk | Operating Temperature -30°C ~ 80°C |
Part Status Active | Fluid Type Compressed Air |
Type Tubing | Bend Radius (Flow) 1.260" (32.00mm) |
Outer Diameter 0.236" (6.00mm) | Minimum Bend Radius 0.551" (14.00mm) |
Inner Diameter 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 4,09200 € |


