
PUN-8X1,25-GE | |
|---|---|
DigiKey Part Number | 2171-PUN-8X1,25-GE-ND |
Manufacturer | |
Manufacturer Product Number | PUN-8X1,25-GE |
Description | PLASTIC TUBING 50 METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Yellow Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.315" (8.00mm) | |
Inner Diameter | 0.224" (5.70mm) | |
Color | Yellow | |
Material | Thermoplastic Polyurethane (TPE-U) | |
Length | - | |
Features | - | |
Operating Pressure | 102 PSI (7 bar) | |
Operating Temperature | -35°C ~ 60°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | 1.457" (37.00mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | 0.945" (24.00mm) | |
Wall Thickness | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,02080 € | 151,04 € |
| Unit Price without VAT: | 3,02080 € |
|---|---|
| Unit Price with VAT: | 3,74579 € |

