
PUN-H-8X1,25-TSW-400 | |
|---|---|
DigiKey Part Number | 2171-PUN-H-8X1,25-TSW-400-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-8X1,25-TSW-400 |
Description | PLASTIC TUBING 400 METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tubing Black Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Festo Corporation | Material Thermoplastic Polyurethane (TPE-U) |
Series | Operating Pressure 87 PSI (6 bar) |
Packaging Bulk | Operating Temperature -35°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air, Water |
Type Tubing | Bend Radius (Flow) 1.457" (37.00mm) |
Outer Diameter 0.315" (8.00mm) | Minimum Bend Radius 0.827" (21.00mm) |
Inner Diameter 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,57233 € | 628,93 € |
| Unit Price without VAT: | 1,57233 € |
|---|---|
| Unit Price with VAT: | 1,94969 € |

