
QM-1/2-1/2 | |
|---|---|
DigiKey Part Number | 2171-QM-1/2-1/2-ND |
Manufacturer | |
Manufacturer Product Number | QM-1/2-1/2 |
Description | PIPE SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Type Straight Fitting |
Manufacturer Festo Corporation | Connection Method Threaded |
Series | Thread Size G1/2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,09700 € | 70,97 € |
| Unit Price without VAT: | 7,09700 € |
|---|---|
| Unit Price with VAT: | 8,80028 € |

