
QSH-6 | |
|---|---|
DigiKey Part Number | 2171-QSH-6-ND |
Manufacturer | |
Manufacturer Product Number | QSH-6 |
Description | PUSH-IN SLEEVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In Straight Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 6mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 87 PSI (-0.95 ~ 6 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Type Straight Fitting | Color Black |
Connection Method Push-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,31880 € |

