Magnetic Magnetoresistive NPN Connector Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTO-4U-NS-S-LED-24

DigiKey Part Number
2171-SMTO-4U-NS-S-LED-24-ND
Manufacturer
Manufacturer Product Number
SMTO-4U-NS-S-LED-24
Description
SENSOR MAGNETORES NPN CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetic Magnetoresistive NPN Connector Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
NPN
Manufacturer
Festo Corporation
Termination Style
Connector
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Package / Case
Module
Type
Magnetoresistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1316,26000 €316,26 €
Manufacturers Standard Package
Unit Price without VAT:316,26000 €
Unit Price with VAT:392,16240 €