
SOOD-BS-L-PN-30 | |
|---|---|
DigiKey Part Number | 2171-SOOD-BS-L-PN-30-ND |
Manufacturer | |
Manufacturer Product Number | SOOD-BS-L-PN-30 |
Description | DIFFUSE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.276" ~ 1.181" (7mm ~ 30mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Festo Corporation | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red Laser Diode |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Diffuse | Adjustment Type Fixed |
Sensing Distance 0.276" ~ 1.181" (7mm ~ 30mm) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,75000 € | 223,75 € |
| Unit Price without VAT: | 223,75000 € |
|---|---|
| Unit Price with VAT: | 277,45000 € |

