
VAK-1/4 | |
|---|---|
DigiKey Part Number | 2171-VAK-1/4-ND |
Manufacturer | |
Manufacturer Product Number | VAK-1/4 |
Description | VACUUM GENERATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vacuum Generator Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure 22 ~ 145 PSI (1.5 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G1/4" |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Vacuum Generator | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,77000 € | 414,77 € |
| Unit Price without VAT: | 414,77000 € |
|---|---|
| Unit Price with VAT: | 514,31480 € |

