
VN-14-L-T4-PQ3-VQ3-RO2-M | |
|---|---|
DigiKey Part Number | 2171-VN-14-L-T4-PQ3-VQ3-RO2-M-ND |
Manufacturer | |
Manufacturer Product Number | VN-14-L-T4-PQ3-VQ3-RO2-M |
Description | VACUUM GENERATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Vacuum Generator Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 21.6 ~ 26.4VDC |
Type Vacuum Generator | Ingress Protection IP40 |
Function 2/2 | Operating Temperature 0°C ~ 50°C |
Operating Pressure 29 ~ 116 PSI (2 ~ 8 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,58000 € | 182,58 € |
| Unit Price without VAT: | 182,58000 € |
|---|---|
| Unit Price with VAT: | 226,39920 € |

