
VOFA-L26-T32C-M-G14-1C1-ANP | |
|---|---|
DigiKey Part Number | 2171-VOFA-L26-T32C-M-G14-1C1-ANP-ND |
Manufacturer | |
Manufacturer Product Number | VOFA-L26-T32C-M-G14-1C1-ANP |
Description | CONTROL BLOCK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Control Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 44 ~ 145 PSI (3 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded 1/4" |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Control Valve | Operating Temperature -5°C ~ 50°C |
Function 3/2 Normally Closed | Approval Agency CE, cULus, KC, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 008,41000 € | 1 008,41 € |
| Unit Price without VAT: | 1 008,41000 € |
|---|---|
| Unit Price with VAT: | 1 250,42840 € |

