
VZQH-2H-6-GG-V4V4S1PM-2 | |
|---|---|
DigiKey Part Number | 2171-VZQH-2H-6-GG-V4V4S1PM-2-ND |
Manufacturer | |
Manufacturer Product Number | VZQH-2H-6-GG-V4V4S1PM-2 |
Description | PINCH VALVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Control Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Function 2/2 Normally Closed |
Manufacturer Festo Corporation | Operating Pressure 0 ~ 29 PSI (0 ~ 2 bar) |
Series | Fluid Type Air |
Packaging Bulk | Connection Method Push-In |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Control Valve | Operating Temperature -5°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,40000 € | 603,40 € |
| Unit Price without VAT: | 603,40000 € |
|---|---|
| Unit Price with VAT: | 748,21600 € |

