New at DigiKey
Hex Standoff Threaded M2.5 Brass 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM 2550 12

DigiKey Part Number
5496-ABM255012-ND
Manufacturer
Manufacturer Product Number
ABM 2550 12
Description
Distance sleeves with thread
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Brass 0.472" (12.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.197" (5.00mm)
Series
Between Board Height
0.472" (12.00mm)
Packaging
Bulk
Length - Overall
0.472" (12.00mm)
Part Status
Active
Material
Type
Plating
Nickel
Threaded/Unthreaded
Threaded
Weight
0.003 lb (1.71 g)
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600,17850 €10,71 €
Unit Price without VAT:0,17850 €
Unit Price with VAT:0,22134 €