
CC 60 200 85 SA | |
|---|---|
DigiKey Part Number | 5496-CC6020085SA-ND |
Manufacturer | |
Manufacturer Product Number | CC 60 200 85 SA |
Description | Designer box with plastic frame |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 5.000" L x 9.378" W (127.00mm x 238.20mm) X 2.854" (72.50mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Packaging Bulk | Thickness 0.059" (1.50mm) |
Part Status Active | Features Heat Resistant |
Container Type Box | Ratings |
Size / Dimension 5.000" L x 9.378" W (127.00mm x 238.20mm) | Material Flammability Rating UL94 V-0 |
Height 2.854" (72.50mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Area (L x W) 46.5in² (300cm²) | Weight 1.459 lb (661.70 g) |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,27000 € | 45,27 € |
| Unit Price without VAT: | 45,27000 € |
|---|---|
| Unit Price with VAT: | 56,13480 € |

