New at DigiKey
SK 599 100 SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 599 100 SA

DigiKey Part Number
5496-SK599100SA-ND
Manufacturer
Manufacturer Product Number
SK 599 100 SA
Description
Heatsink for LEDs
Customer Reference
Detailed Description
Heat Sink Aluminum 100W @ 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Attachment Method
Thermal Adhesive, Thermal Foil
Shape
Round
Length
3.937" (100.00mm)
Diameter
4.724" (120.00mm)
Power Dissipation @ Temperature Rise
100W @ 80°C
Thermal Resistance @ Forced Air Flow
0.8°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 129,56 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,41000 €40,41 €
Unit Price without VAT:40,41000 €
Unit Price with VAT:50,10840 €