Direct
Upgrade
Similar
Similar

74VHC573M | |
|---|---|
DigiKey Part Number | 74VHC573M-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC573M |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC573M Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4.5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC573DW | Rochester Electronics, LLC | 20 107 | 2156-SN74AHC573DW-ND | 0,93000 € | Direct |
| 74AHC573D,118 | Nexperia USA Inc. | 4 081 | 1727-6529-1-ND | 0,39000 € | Upgrade |
| 74AHC573D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHC573D-Q100JTR-ND | 0,25627 € | Similar |
| SN74AHC573NSR | Texas Instruments | 1 839 | 296-49869-1-ND | 0,71000 € | Similar |




