


CY8C9520A-24PVXI | |
|---|---|
DigiKey Part Number | 2832-CY8C9520A-24PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C9520A-24PVXI |
Description | IC I/O EXPANDER I2C 20B 28SSOP |
Customer Reference | |
Detailed Description | I/O Expander 20 I2C 100 kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C9520A-24PVXI Models |
Category | Output Type Open Drain |
Manufacturer Cypress Semiconductor Corp | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 100 kHz |
Part Status Obsolete | Voltage - Supply 3V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 20 | Mounting Type Surface Mount |
Interface I2C | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 28-SSOP |
Features EEPROM, POR, PWM, WDT |

