
E35GH-I-RW300-N | |
|---|---|
DigiKey Part Number | 2632-E35GH-I-RW300-N-ND |
Manufacturer | |
Manufacturer Product Number | E35GH-I-RW300-N |
Description | 3.5" TFT IPS MCU SPI 320X480 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, SPI 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer Focus LCDs | Viewing Area 48.96mm W x 73.44mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 320 x 480 |
Display Type TFT - Color | Interface Parallel, SPI |
Display Mode Transmissive | Controller Type ST7796U |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,93000 € | 37,93 € |
| 10 | 36,44400 € | 364,44 € |
| 25 | 34,47200 € | 861,80 € |
| 50 | 32,50020 € | 1 625,01 € |
| Unit Price without VAT: | 37,93000 € |
|---|---|
| Unit Price with VAT: | 47,03320 € |


