
TX26D207VM0AAA | |
|---|---|
DigiKey Part Number | 6075-TX26D207VM0AAA-ND |
Manufacturer | Japan Display Inc. |
Manufacturer Product Number | TX26D207VM0AAA |
Description | 10.1", IPS, WXGA, 1000 cd/m, 5G |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Normally Black IPS (In-Plane Switching) 8-Bit, LVDS 10.1" (256.54mm) 1280 x 800 (WXGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Japan Display Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Display Type | IPS (In-Plane Switching) | |
Display Mode | Normally Black | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 217.00mm W x 135.00mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 800 (WXGA) | |
Interface | 8-Bit, LVDS | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.16mm W x 0.16mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,53000 € | 316,53 € |
| 25 | 282,21640 € | 7 055,41 € |
| Unit Price without VAT: | 316,53000 € |
|---|---|
| Unit Price with VAT: | 392,49720 € |


