GC30E-2P1J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Volgen + Furuno
In Stock: 0
Unit Price: 7,58156 €
Datasheet
Desktop Battery Charger 8.4V 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC30E-2P1J

DigiKey Part Number
GC30E-2P1J-ND
Manufacturer
Manufacturer Product Number
GC30E-2P1J
Description
BATT CHARGER DESKTOP 8.4V 3A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 8.4V 3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Desktop
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
8.4V
Charge Current - Max
3A
Charge Time
-
Voltage - Input
90 ~ 264VAC
Power - Max
25.2W
Size / Dimension
4.23" L x 2.64" W x 1.42" H (107.5mm x 67.0mm x 36.0mm)
Mounting Type
Desktop
Termination Style
2.1mm I.D. x 5.5mm O.D. x 11mm Female
Features
LED Indicator
Operating Temperature
0°C ~ 50°C
Approval Agency
CB, CE, GS
Weight
405 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,66000 €30,66 €
Unit Price without VAT:30,66000 €
Unit Price with VAT:38,01840 €